
AS348W5-7 | |
|---|---|
DigiKey Part Number | 31-AS348W5-7TR-ND - Tape & Reel (TR) 31-AS348W5-7CT-ND - Cut Tape (CT) 31-AS348W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS348W5-7 |
Description | OPAMP GENERAL PURPOSE SOT25 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AS348W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 185 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,54480 Kč | 63,62 Kč |
| 100 | 2,16700 Kč | 216,70 Kč |
| 250 | 1,98808 Kč | 497,02 Kč |
| 500 | 1,87932 Kč | 939,66 Kč |
| 1 000 | 1,79008 Kč | 1 790,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67970 Kč | 5 039,10 Kč |
| 6 000 | 1,62570 Kč | 9 754,20 Kč |
| 9 000 | 1,59865 Kč | 14 387,85 Kč |
| 15 000 | 1,56868 Kč | 23 530,20 Kč |
| 21 000 | 1,55117 Kč | 32 574,57 Kč |
| 30 000 | 1,53433 Kč | 46 029,90 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

