Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS324AMTR-E1

DigiKey Part Number
31-AS324AMTR-E1TR-ND - Tape & Reel (TR)
31-AS324AMTR-E1CT-ND - Cut Tape (CT)
31-AS324AMTR-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS324AMTR-E1
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,57000 Kč115,70 Kč
2510,39840 Kč259,96 Kč
1009,10890 Kč910,89 Kč
2508,49412 Kč2 123,53 Kč
5008,12412 Kč4 062,06 Kč
1 0007,81903 Kč7 819,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,36138 Kč29 445,52 Kč
8 0007,19132 Kč57 530,56 Kč
12 0007,10620 Kč85 274,40 Kč
20 0007,01184 Kč140 236,80 Kč
28 0006,95673 Kč194 788,44 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč