
AS2376QS-13 | |
|---|---|
DigiKey Part Number | 31-AS2376QS-13TR-ND - Tape & Reel (TR) 31-AS2376QS-13CT-ND - Cut Tape (CT) 31-AS2376QS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2376QS-13 |
Description | OPAMP GENERAL PURPOSE SO-8 T&R 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 760µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 0.5 pA | Supplier Device Package 8-SO |
Voltage - Input Offset 5 µV |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 100 | 6,36660 Kč | 636,66 Kč |
| 250 | 5,91304 Kč | 1 478,26 Kč |
| 500 | 5,63964 Kč | 2 819,82 Kč |
| 1 000 | 5,41475 Kč | 5 414,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,17744 Kč | 12 943,60 Kč |
| 5 000 | 5,03440 Kč | 25 172,00 Kč |
| 7 500 | 4,96272 Kč | 37 220,40 Kč |
| 12 500 | 4,88338 Kč | 61 042,25 Kč |
| 17 500 | 4,83696 Kč | 84 646,80 Kč |
| 25 000 | 4,79234 Kč | 119 808,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


