Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2376QS-13

DigiKey Part Number
31-AS2376QS-13TR-ND - Tape & Reel (TR)
31-AS2376QS-13CT-ND - Cut Tape (CT)
31-AS2376QS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS2376QS-13
Description
OPAMP GENERAL PURPOSE SO-8 T&R 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
760µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5.5 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
0.5 pA
Supplier Device Package
8-SO
Voltage - Input Offset
5 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 22 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,16800 Kč81,68 Kč
257,31560 Kč182,89 Kč
1006,36660 Kč636,66 Kč
2505,91304 Kč1 478,26 Kč
5005,63964 Kč2 819,82 Kč
1 0005,41475 Kč5 414,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,17744 Kč12 943,60 Kč
5 0005,03440 Kč25 172,00 Kč
7 5004,96272 Kč37 220,40 Kč
12 5004,88338 Kč61 042,25 Kč
17 5004,83696 Kč84 646,80 Kč
25 0004,79234 Kč119 808,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč