Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2376QM8-13

DigiKey Part Number
31-AS2376QM8-13TR-ND - Tape & Reel (TR)
31-AS2376QM8-13CT-ND - Cut Tape (CT)
31-AS2376QM8-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS2376QM8-13
Description
OPAMP GENERAL PURPOSE MSOP-8 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
5 µV
Current - Supply
760µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,11300 Kč91,13 Kč
258,16400 Kč204,10 Kč
1007,12040 Kč712,04 Kč
2506,62108 Kč1 655,27 Kč
5006,32082 Kč3 160,41 Kč
1 0006,07346 Kč6 073,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,81233 Kč14 530,83 Kč
5 0005,65493 Kč28 274,65 Kč
7 5005,57615 Kč41 821,12 Kč
12 5005,48884 Kč68 610,50 Kč
17 5005,43780 Kč95 161,50 Kč
25 0005,38873 Kč134 718,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč