
AS2376M8-13 | |
|---|---|
DigiKey Part Number | 31-AS2376M8-13TR-ND - Tape & Reel (TR) 31-AS2376M8-13CT-ND - Cut Tape (CT) 31-AS2376M8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2376M8-13 |
Description | OPAMP GENERAL PURPOSE MSOP-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 12,08300 Kč | 120,83 Kč |
| 25 | 10,87040 Kč | 271,76 Kč |
| 100 | 9,53350 Kč | 953,35 Kč |
| 250 | 8,89824 Kč | 2 224,56 Kč |
| 500 | 8,51430 Kč | 4 257,15 Kč |
| 1 000 | 8,19876 Kč | 8 198,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,74514 Kč | 14 362,85 Kč |
| 5 000 | 5,59000 Kč | 27 950,00 Kč |
| 7 500 | 5,51232 Kč | 41 342,40 Kč |
| 12 500 | 5,42624 Kč | 67 828,00 Kč |
| 17 500 | 5,37594 Kč | 94 078,95 Kč |
| 25 000 | 5,32757 Kč | 133 189,25 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |











