CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS2348S-13

DigiKey Part Number
31-AS2348S-13TR-ND - Tape & Reel (TR)
31-AS2348S-13CT-ND - Cut Tape (CT)
31-AS2348S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS2348S-13
Description
OPAMP GENERAL PURPOSE SO-8 T&R 4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
70µA
Current - Output / Channel
185 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 943
Factory Stock: 184 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,43100 Kč44,31 Kč
253,93080 Kč98,27 Kč
1003,37650 Kč337,65 Kč
2503,11444 Kč778,61 Kč
5002,95526 Kč1 477,63 Kč
1 0002,82444 Kč2 824,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,62827 Kč10 513,08 Kč
8 0002,55533 Kč20 442,64 Kč
12 0002,51880 Kč30 225,60 Kč
20 0002,47834 Kč49 566,80 Kč
28 0002,45469 Kč68 731,32 Kč
40 0002,43195 Kč97 278,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč