
AS2348S-13 | |
|---|---|
DigiKey Part Number | 31-AS2348S-13TR-ND - Tape & Reel (TR) 31-AS2348S-13CT-ND - Cut Tape (CT) 31-AS2348S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2348S-13 |
Description | OPAMP GENERAL PURPOSE SO-8 T&R 4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 185 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 25 | 3,90400 Kč | 97,60 Kč |
| 100 | 3,35360 Kč | 335,36 Kč |
| 250 | 3,09328 Kč | 773,32 Kč |
| 500 | 2,93520 Kč | 1 467,60 Kč |
| 1 000 | 2,80527 Kč | 2 805,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,61043 Kč | 10 441,72 Kč |
| 8 000 | 2,53798 Kč | 20 303,84 Kč |
| 12 000 | 2,50170 Kč | 30 020,40 Kč |
| 20 000 | 2,46152 Kč | 49 230,40 Kč |
| 28 000 | 2,43803 Kč | 68 264,84 Kč |
| 40 000 | 2,41545 Kč | 96 618,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

