


APX825A-46W6G-7 | |
|---|---|
DigiKey Part Number | 31-APX825A-46W6G-7TR-ND - Tape & Reel (TR) 31-APX825A-46W6G-7CT-ND - Cut Tape (CT) 31-APX825A-46W6G-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX825A-46W6G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | APX825A-46W6G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,51500 Kč | 55,15 Kč |
| 25 | 4,90880 Kč | 122,72 Kč |
| 100 | 4,23740 Kč | 423,74 Kč |
| 250 | 3,91868 Kč | 979,67 Kč |
| 500 | 3,72628 Kč | 1 863,14 Kč |
| 1 000 | 3,56819 Kč | 3 568,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37270 Kč | 10 118,10 Kč |
| 6 000 | 3,27706 Kč | 19 662,36 Kč |
| 9 000 | 3,22919 Kč | 29 062,71 Kč |
| 15 000 | 3,17612 Kč | 47 641,80 Kč |
| 21 000 | 3,14511 Kč | 66 047,31 Kč |
| 30 000 | 3,11527 Kč | 93 458,10 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |



