
APX823-23W5G-7 | |
|---|---|
DigiKey Part Number | APX823-23W5GDITR-ND - Tape & Reel (TR) APX823-23W5GDICT-ND - Cut Tape (CT) APX823-23W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX823-23W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX823-23W5G-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,96800 Kč | 49,68 Kč |
| 25 | 4,42040 Kč | 110,51 Kč |
| 100 | 3,81220 Kč | 381,22 Kč |
| 250 | 3,52124 Kč | 880,31 Kč |
| 500 | 3,34610 Kč | 1 673,05 Kč |
| 1 000 | 3,20149 Kč | 3 201,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,02306 Kč | 9 069,18 Kč |
| 6 000 | 2,93567 Kč | 17 614,02 Kč |
| 9 000 | 2,89192 Kč | 26 027,28 Kč |
| 15 000 | 2,84343 Kč | 42 651,45 Kč |
| 21 000 | 2,81509 Kč | 59 116,89 Kč |
| 30 000 | 2,78784 Kč | 83 635,20 Kč |
| 75 000 | 2,72917 Kč | 204 687,75 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


