
APX811-44UG-7 | |
|---|---|
DigiKey Part Number | 31-APX811-44UG-7TR-ND - Tape & Reel (TR) 31-APX811-44UG-7CT-ND - Cut Tape (CT) 31-APX811-44UG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX811-44UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 100 | 3,66000 Kč | 366,00 Kč |
| 250 | 3,37816 Kč | 844,54 Kč |
| 500 | 3,20892 Kč | 1 604,46 Kč |
| 1 000 | 3,06949 Kč | 3 069,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89709 Kč | 8 691,27 Kč |
| 6 000 | 2,81275 Kč | 16 876,50 Kč |
| 9 000 | 2,77055 Kč | 24 934,95 Kč |
| 15 000 | 2,72375 Kč | 40 856,25 Kč |
| 21 000 | 2,69640 Kč | 56 624,40 Kč |
| 30 000 | 2,67009 Kč | 80 102,70 Kč |
| 75 000 | 2,61348 Kč | 196 011,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


