Parametric Equivalent

APX810S00-46SR-7 | |
|---|---|
DigiKey Part Number | APX810S00-46SR-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX810S00-46SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03940 Kč | 6 118,20 Kč |
| 6 000 | 1,97630 Kč | 11 857,80 Kč |
| 9 000 | 1,94469 Kč | 17 502,21 Kč |
| 15 000 | 1,90968 Kč | 28 645,20 Kč |
| 21 000 | 1,88922 Kč | 39 673,62 Kč |
| 30 000 | 1,86955 Kč | 56 086,50 Kč |
| 75 000 | 1,82718 Kč | 137 038,50 Kč |
| Unit Price without VAT: | 2,03940 Kč |
|---|---|
| Unit Price with VAT: | 2,46767 Kč |


