
APX810-46SAG-7 | |
|---|---|
DigiKey Part Number | APX810-46SAGDITR-ND - Tape & Reel (TR) APX810-46SAGDICT-ND - Cut Tape (CT) APX810-46SAGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810-46SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX810-46SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 100 | 2,59330 Kč | 259,33 Kč |
| 250 | 2,38452 Kč | 596,13 Kč |
| 500 | 2,25770 Kč | 1 128,85 Kč |
| 1 000 | 2,15334 Kč | 2 153,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02463 Kč | 6 073,89 Kč |
| 6 000 | 1,96160 Kč | 11 769,60 Kč |
| 9 000 | 1,93004 Kč | 17 370,36 Kč |
| 15 000 | 1,89507 Kč | 28 426,05 Kč |
| 21 000 | 1,87463 Kč | 39 367,23 Kč |
| 30 000 | 1,85496 Kč | 55 648,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

