Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809S05-31SA-7

DigiKey Part Number
31-APX809S05-31SA-7TR-ND - Tape & Reel (TR)
31-APX809S05-31SA-7CT-ND - Cut Tape (CT)
31-APX809S05-31SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809S05-31SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,54900 Kč35,49 Kč
253,14120 Kč78,53 Kč
1002,68770 Kč268,77 Kč
2502,47104 Kč617,76 Kč
5002,34086 Kč1 170,43 Kč
1 0002,23335 Kč2 233,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10057 Kč6 301,71 Kč
6 0002,03558 Kč12 213,48 Kč
9 0002,00305 Kč18 027,45 Kč
15 0001,96698 Kč29 504,70 Kč
21 0001,94590 Kč40 863,90 Kč
30 0001,92564 Kč57 769,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč