
APX809-40SAG-7 | |
|---|---|
DigiKey Part Number | APX809-40SAGDITR-ND - Tape & Reel (TR) APX809-40SAGDICT-ND - Cut Tape (CT) APX809-40SAGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-40SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX809-40SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 2,94720 Kč | 73,68 Kč |
| 100 | 2,51550 Kč | 251,55 Kč |
| 250 | 2,31212 Kč | 578,03 Kč |
| 500 | 2,18962 Kč | 1 094,81 Kč |
| 1 000 | 2,08837 Kč | 2 088,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96333 Kč | 5 889,99 Kč |
| 6 000 | 1,90215 Kč | 11 412,90 Kč |
| 9 000 | 1,87153 Kč | 16 843,77 Kč |
| 15 000 | 1,83759 Kč | 27 563,85 Kč |
| 21 000 | 1,81777 Kč | 38 173,17 Kč |
| 30 000 | 1,79868 Kč | 53 960,40 Kč |
| 75 000 | 1,75761 Kč | 131 820,75 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |




