Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809-26SRG-7

DigiKey Part Number
31-APX809-26SRG-7TR-ND - Tape & Reel (TR)
31-APX809-26SRG-7CT-ND - Cut Tape (CT)
31-APX809-26SRG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809-26SRG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23R
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT23R
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 763
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
253,02360 Kč75,59 Kč
1002,58490 Kč258,49 Kč
2502,37612 Kč594,03 Kč
5002,24972 Kč1 124,86 Kč
1 0002,14558 Kč2 145,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01721 Kč6 051,63 Kč
6 0001,95439 Kč11 726,34 Kč
9 0001,92293 Kč17 306,37 Kč
15 0001,88804 Kč28 320,60 Kč
21 0001,86767 Kč39 221,07 Kč
30 0001,84807 Kč55 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč