
APX809-23SAG-7 | |
|---|---|
DigiKey Part Number | APX809-23SAGDITR-ND - Tape & Reel (TR) APX809-23SAGDICT-ND - Cut Tape (CT) APX809-23SAGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809-23SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX809-23SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30644 Kč | 576,61 Kč |
| 500 | 2,18422 Kč | 1 092,11 Kč |
| 1 000 | 2,08321 Kč | 2 083,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95848 Kč | 5 875,44 Kč |
| 6 000 | 1,89745 Kč | 11 384,70 Kč |
| 9 000 | 1,86691 Kč | 16 802,19 Kč |
| 15 000 | 1,83306 Kč | 27 495,90 Kč |
| 21 000 | 1,81328 Kč | 38 078,88 Kč |
| 30 000 | 1,79424 Kč | 53 827,20 Kč |
| 75 000 | 1,75327 Kč | 131 495,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


