
APX803L20-29W-7 | |
|---|---|
DigiKey Part Number | APX803L20-29W-7DITR-ND - Tape & Reel (TR) APX803L20-29W-7DICT-ND - Cut Tape (CT) APX803L20-29W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-29W-7 |
Description | IC SUPERVISOR 1 CHANNEL SC59 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 250 | 2,93216 Kč | 733,04 Kč |
| 500 | 2,78140 Kč | 1 390,70 Kč |
| 1 000 | 2,65709 Kč | 2 657,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50352 Kč | 7 510,56 Kč |
| 6 000 | 2,42842 Kč | 14 570,52 Kč |
| 9 000 | 2,39079 Kč | 21 517,11 Kč |
| 15 000 | 2,34907 Kč | 35 236,05 Kč |
| 21 000 | 2,32472 Kč | 48 819,12 Kč |
| 30 000 | 2,30129 Kč | 69 038,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

