
APX803L20-29C3-7 | |
|---|---|
DigiKey Part Number | 31-APX803L20-29C3-7TR-ND - Tape & Reel (TR) 31-APX803L20-29C3-7CT-ND - Cut Tape (CT) 31-APX803L20-29C3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-29C3-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 100 | 3,22110 Kč | 322,11 Kč |
| 250 | 2,96744 Kč | 741,86 Kč |
| 500 | 2,81500 Kč | 1 407,50 Kč |
| 1 000 | 2,68921 Kč | 2 689,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53418 Kč | 7 602,54 Kč |
| 6 000 | 2,45831 Kč | 14 749,86 Kč |
| 9 000 | 2,42032 Kč | 21 782,88 Kč |
| 15 000 | 2,37821 Kč | 35 673,15 Kč |
| 21 000 | 2,35359 Kč | 49 425,39 Kč |
| 30 000 | 2,32993 Kč | 69 897,90 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

