SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L05-33SA-7

DigiKey Part Number
31-APX803L05-33SA-7TR-ND - Tape & Reel (TR)
31-APX803L05-33SA-7CT-ND - Cut Tape (CT)
31-APX803L05-33SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L05-33SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 716
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,45200 Kč34,52 Kč
253,05640 Kč76,41 Kč
1002,61650 Kč261,65 Kč
2502,40560 Kč601,40 Kč
5002,27804 Kč1 139,02 Kč
1 0002,17362 Kč2 173,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04445 Kč6 133,35 Kč
6 0001,98119 Kč11 887,14 Kč
9 0001,94951 Kč17 545,59 Kč
15 0001,91441 Kč28 716,15 Kč
21 0001,89390 Kč39 771,90 Kč
30 0001,87418 Kč56 225,40 Kč
75 0001,83171 Kč137 378,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč