Parametric Equivalent

APX803L-29SA-7 | |
|---|---|
DigiKey Part Number | APX803L-29SA-7DITR-ND - Tape & Reel (TR) APX803L-29SA-7DICT-ND - Cut Tape (CT) APX803L-29SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-29SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC54VN2902ECB713 | Microchip Technology | 51 | TC54VN2902ECB71CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,61160 Kč | 90,29 Kč |
| 100 | 3,09510 Kč | 309,51 Kč |
| 250 | 2,85152 Kč | 712,88 Kč |
| 500 | 2,70412 Kč | 1 352,06 Kč |
| 1 000 | 2,58275 Kč | 2 582,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43290 Kč | 7 298,70 Kč |
| 6 000 | 2,35955 Kč | 14 157,30 Kč |
| 9 000 | 2,32280 Kč | 20 905,20 Kč |
| 15 000 | 2,28209 Kč | 34 231,35 Kč |
| 21 000 | 2,25829 Kč | 47 424,09 Kč |
| 30 000 | 2,23541 Kč | 67 062,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




