Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX321SEG-7

DigiKey Part Number
APX321SEG-7DITR-ND - Tape & Reel (TR)
APX321SEG-7DICT-ND - Cut Tape (CT)
APX321SEG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX321SEG-7
Description
IC OPAMP GP 1 CIRCUIT SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
110µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1 MHz
Supplier Device Package
SOT-353
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV321LICTSTMicroelectronics6 182497-13050-1-ND0,38000 KčSimilar
In-Stock: 7 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,63100 Kč56,31 Kč
255,00520 Kč125,13 Kč
1004,32330 Kč432,33 Kč
2503,99840 Kč999,60 Kč
5003,80280 Kč1 901,40 Kč
1 0003,64116 Kč3 641,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,44178 Kč10 325,34 Kč
6 0003,34418 Kč20 065,08 Kč
9 0003,29533 Kč29 657,97 Kč
15 0003,24118 Kč48 617,70 Kč
21 0003,20953 Kč67 400,13 Kč
30 0003,17907 Kč95 372,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč