
API7722SB-13 | |
|---|---|
DigiKey Part Number | 31-API7722SB-13TR-ND - Tape & Reel (TR) 31-API7722SB-13CT-ND - Cut Tape (CT) 31-API7722SB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | API7722SB-13 |
Description | DIGITAL ISOLATION SO-8W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 150kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Part Status Active | Pulse Width Distortion (Max) 5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 5ns, 5ns (Max) |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 150°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SO-W (Type CJ) |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| API7721FSB-13 | Diodes Incorporated | 925 | 31-API7721FSB-13CT-ND | 30,03000 Kč | Parametric Equivalent |
| API7721SB-13 | Diodes Incorporated | 946 | 31-API7721SB-13CT-ND | 30,03000 Kč | Parametric Equivalent |
| API7722FSB-13 | Diodes Incorporated | 1 970 | 31-API7722FSB-13CT-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 100 | 15,91650 Kč | 1 591,65 Kč |
| 500 | 13,55840 Kč | 6 779,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,78757 Kč | 12 787,57 Kč |
| 2 000 | 12,13370 Kč | 24 267,40 Kč |
| 3 000 | 11,79864 Kč | 35 395,92 Kč |
| 5 000 | 11,42043 Kč | 57 102,15 Kč |
| 7 000 | 11,19553 Kč | 78 368,71 Kč |
| 10 000 | 10,97622 Kč | 109 762,20 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


