New Product
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

API7722SB-13

DigiKey Part Number
31-API7722SB-13TR-ND - Tape & Reel (TR)
31-API7722SB-13CT-ND - Cut Tape (CT)
31-API7722SB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
API7722SB-13
Description
DIGITAL ISOLATION SO-8W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
150kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Part Status
Active
Pulse Width Distortion (Max)
5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
5ns, 5ns (Max)
Type
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 150°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SO-W (Type CJ)
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
API7721FSB-13Diodes Incorporated92531-API7721FSB-13CT-ND30,03000 KčParametric Equivalent
API7721SB-13Diodes Incorporated94631-API7721SB-13CT-ND30,03000 KčParametric Equivalent
API7722FSB-13Diodes Incorporated1 97031-API7722FSB-13CT-ND30,03000 KčParametric Equivalent
In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,22900 Kč212,29 Kč
10015,91650 Kč1 591,65 Kč
50013,55840 Kč6 779,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,78757 Kč12 787,57 Kč
2 00012,13370 Kč24 267,40 Kč
3 00011,79864 Kč35 395,92 Kč
5 00011,42043 Kč57 102,15 Kč
7 00011,19553 Kč78 368,71 Kč
10 00010,97622 Kč109 762,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč