AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7387-50Y-13

DigiKey Part Number
31-AP7387-50Y-13TR-ND - Tape & Reel (TR)
31-AP7387-50Y-13CT-ND - Cut Tape (CT)
31-AP7387-50Y-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7387-50Y-13
Description
IC REG LINEAR 5V 150MA SOT89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP7387-50Y-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
70dB (1kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
108,58800 Kč85,88 Kč
257,68760 Kč192,19 Kč
1006,69810 Kč669,81 Kč
2506,22828 Kč1 557,07 Kč
5005,94368 Kč2 971,84 Kč
1 0005,71002 Kč5 710,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,46298 Kč13 657,45 Kč
5 0005,31420 Kč26 571,00 Kč
7 5005,23965 Kč39 297,38 Kč
12 5005,15710 Kč64 463,75 Kč
17 5005,10882 Kč89 404,35 Kč
25 0005,06241 Kč126 560,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč