



AP7384-33Y-13 | |
|---|---|
DigiKey Part Number | AP7384-33Y-13DITR-ND - Tape & Reel (TR) AP7384-33Y-13DICT-ND - Cut Tape (CT) AP7384-33Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7384-33Y-13 |
Description | IC REG LINEAR 3.3V 50MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 100 | 3,04260 Kč | 304,26 Kč |
| 250 | 2,80280 Kč | 700,70 Kč |
| 500 | 2,65792 Kč | 1 328,96 Kč |
| 1 000 | 2,53887 Kč | 2 538,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41326 Kč | 6 033,15 Kč |
| 5 000 | 2,33750 Kč | 11 687,50 Kč |
| 7 500 | 2,29956 Kč | 17 246,70 Kč |
| 12 500 | 2,25750 Kč | 28 218,75 Kč |
| 17 500 | 2,23294 Kč | 39 076,45 Kč |
| 25 000 | 2,20932 Kč | 55 233,00 Kč |
| 62 500 | 2,15843 Kč | 134 901,88 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



