



AP7383-50Y-13 | |
|---|---|
DigiKey Part Number | AP7383-50Y-13DITR-ND - Tape & Reel (TR) AP7383-50Y-13DICT-ND - Cut Tape (CT) AP7383-50Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-50Y-13 |
Description | IC REG LINEAR 5V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 100 | 3,13290 Kč | 313,29 Kč |
| 250 | 2,88680 Kč | 721,70 Kč |
| 500 | 2,73772 Kč | 1 368,86 Kč |
| 1 000 | 2,61509 Kč | 2 615,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,48566 Kč | 6 214,15 Kč |
| 5 000 | 2,40759 Kč | 12 037,95 Kč |
| 7 500 | 2,36855 Kč | 17 764,12 Kč |
| 12 500 | 2,32523 Kč | 29 065,38 Kč |
| 17 500 | 2,29993 Kč | 40 248,77 Kč |
| 25 000 | 2,27558 Kč | 56 889,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




