
AP7383-33FDC-7 | |
|---|---|
DigiKey Part Number | 31-AP7383-33FDC-7TR-ND - Tape & Reel (TR) 31-AP7383-33FDC-7CT-ND - Cut Tape (CT) 31-AP7383-33FDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-33FDC-7 |
Description | IC REG LINEAR 3.3V U-DFN2020-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 25 | 3,54480 Kč | 88,62 Kč |
| 100 | 3,04170 Kč | 304,17 Kč |
| 250 | 2,80300 Kč | 700,75 Kč |
| 500 | 2,65820 Kč | 1 329,10 Kč |
| 1 000 | 2,53905 Kč | 2 539,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39184 Kč | 7 175,52 Kč |
| 6 000 | 2,31982 Kč | 13 918,92 Kč |
| 9 000 | 2,28376 Kč | 20 553,84 Kč |
| 15 000 | 2,24379 Kč | 33 656,85 Kč |
| 21 000 | 2,22044 Kč | 46 629,24 Kč |
| 30 000 | 2,19798 Kč | 65 939,40 Kč |
| 75 000 | 2,14963 Kč | 161 222,25 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |


