Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-18SA-7

DigiKey Part Number
31-AP7375-18SA-7TR-ND - Tape & Reel (TR)
31-AP7375-18SA-7CT-ND - Cut Tape (CT)
31-AP7375-18SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-18SA-7
Description
IC REG LIN 1.8V 300MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,65400 Kč36,54 Kč
253,23360 Kč80,84 Kč
1002,76750 Kč276,75 Kč
2502,54664 Kč636,66 Kč
5002,41352 Kč1 206,76 Kč
1 0002,30369 Kč2 303,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16804 Kč6 504,12 Kč
6 0002,10166 Kč12 609,96 Kč
9 0002,06842 Kč18 615,78 Kč
15 0002,03161 Kč30 474,15 Kč
21 0002,01008 Kč42 211,68 Kč
30 0001,98938 Kč59 681,40 Kč
75 0001,94482 Kč145 861,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč