


AP7370-33WW-7 | |
|---|---|
DigiKey Part Number | 31-AP7370-33WW-7TR-ND - Tape & Reel (TR) 31-AP7370-33WW-7CT-ND - Cut Tape (CT) 31-AP7370-33WW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-33WW-7 |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7370-33WW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 25 | 3,14080 Kč | 78,52 Kč |
| 100 | 2,69020 Kč | 269,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10444 Kč | 6 313,32 Kč |
| 6 000 | 2,03968 Kč | 12 238,08 Kč |
| 9 000 | 2,00723 Kč | 18 065,07 Kč |
| 15 000 | 1,97128 Kč | 29 569,20 Kč |
| 21 000 | 1,95027 Kč | 40 955,67 Kč |
| 30 000 | 1,93008 Kč | 57 902,40 Kč |
| 75 000 | 1,88657 Kč | 141 492,75 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |



