
AP7366EA-36SN-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-36SN-7TR-ND - Tape & Reel (TR) 31-AP7366EA-36SN-7CT-ND - Cut Tape (CT) 31-AP7366EA-36SN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-36SN-7 |
Description | IC REG LIN 3.6V 600MA 6DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 210mV @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60120 Kč | 360,12 Kč |
| 250 | 3,32356 Kč | 830,89 Kč |
| 500 | 3,15558 Kč | 1 577,79 Kč |
| 1 000 | 3,01720 Kč | 3 017,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84656 Kč | 8 539,68 Kč |
| 6 000 | 2,76299 Kč | 16 577,94 Kč |
| 9 000 | 2,72115 Kč | 24 490,35 Kč |
| 15 000 | 2,67481 Kč | 40 122,15 Kč |
| 21 000 | 2,64772 Kč | 55 602,12 Kč |
| 30 000 | 2,62166 Kč | 78 649,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


