Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7366EA-33SN-7

DigiKey Part Number
31-AP7366EA-33SN-7TR-ND - Tape & Reel (TR)
31-AP7366EA-33SN-7CT-ND - Cut Tape (CT)
31-AP7366EA-33SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366EA-33SN-7
Description
IC REG LIN 3.3V 600MA 6DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Datasheet
 Datasheet
EDA/CAD Models
AP7366EA-33SN-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
210mV @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Factory Stock: 174 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,72500 Kč47,25 Kč
254,18280 Kč104,57 Kč
1003,60120 Kč360,12 Kč
2503,32356 Kč830,89 Kč
5003,15558 Kč1 577,79 Kč
1 0003,01720 Kč3 017,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84656 Kč8 539,68 Kč
6 0002,76299 Kč16 577,94 Kč
9 0002,72115 Kč24 490,35 Kč
15 0002,67481 Kč40 122,15 Kč
21 0002,64772 Kč55 602,12 Kč
30 0002,62166 Kč78 649,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč