Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7366EA-12SN-7

DigiKey Part Number
31-AP7366EA-12SN-7TR-ND - Tape & Reel (TR)
31-AP7366EA-12SN-7CT-ND - Cut Tape (CT)
31-AP7366EA-12SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366EA-12SN-7
Description
IC REG LIN 1.2V 600MA 6DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
U-DFN2020-6
Voltage Dropout (Max)
0.8V @ 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,69200 Kč46,92 Kč
254,15440 Kč103,86 Kč
1003,57670 Kč357,67 Kč
2503,30100 Kč825,25 Kč
5003,13416 Kč1 567,08 Kč
1 0002,99673 Kč2 996,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,82724 Kč8 481,72 Kč
6 0002,74424 Kč16 465,44 Kč
9 0002,70269 Kč24 324,21 Kč
15 0002,65666 Kč39 849,90 Kč
21 0002,62975 Kč55 224,75 Kč
30 0002,60386 Kč78 115,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč