Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7366-39W5-7

DigiKey Part Number
AP7366-39W5-7TR-ND - Tape & Reel (TR)
AP7366-39W5-7CT-ND - Cut Tape (CT)
AP7366-39W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366-39W5-7
Description
IC REG LINEAR 3.9V 600MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7366-39W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,43600 Kč24,36 Kč
252,14160 Kč53,54 Kč
1001,82260 Kč182,26 Kč
2501,66808 Kč417,02 Kč
5001,57526 Kč787,63 Kč
1 0001,49863 Kč1 498,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40407 Kč4 212,21 Kč
6 0001,35777 Kč8 146,62 Kč
9 0001,33459 Kč12 011,31 Kč
15 0001,30889 Kč19 633,35 Kč
21 0001,29388 Kč27 171,48 Kč
30 0001,27944 Kč38 383,20 Kč
75 0001,24833 Kč93 624,75 Kč
150 0001,22959 Kč184 438,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč