Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7365-30SNG-7

DigiKey Part Number
31-AP7365-30SNG-7TR-ND - Tape & Reel (TR)
31-AP7365-30SNG-7CT-ND - Cut Tape (CT)
31-AP7365-30SNG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7365-30SNG-7
Description
IC REG LIN 3V 600MA U-DFN2020-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,36800 Kč53,68 Kč
254,77400 Kč119,35 Kč
1004,12160 Kč412,16 Kč
2503,81088 Kč952,72 Kč
5003,62354 Kč1 811,77 Kč
1 0003,46883 Kč3 468,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,27798 Kč9 833,94 Kč
6 0003,18459 Kč19 107,54 Kč
9 0003,13781 Kč28 240,29 Kč
15 0003,08597 Kč46 289,55 Kč
21 0003,05567 Kč64 169,07 Kč
30 0003,02654 Kč90 796,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč