AP7365-25ERG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 923
Unit Price: 7,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 301
Unit Price: 112,55000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7365-25ERG-13

DigiKey Part Number
AP7365-25ERG-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7365-25ERG-13
Description
IC REG LIN 2.5V 600MA SOT-223R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
6V
Supplier Device Package
SOT-223R
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.4V @ 600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7365-25EG-13Diodes Incorporated92331-AP7365-25EG-13CT-ND7,98000 KčParametric Equivalent
ADP3339AKCZ-2.5-R7Analog Devices Inc.301505-ADP3339AKCZ-2.5-R7CT-ND112,55000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,46333 Kč8 658,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3,46333 Kč
Unit Price with VAT:4,19063 Kč