



AP7365-25EG-13 | |
|---|---|
DigiKey Part Number | 31-AP7365-25EG-13TR-ND - Tape & Reel (TR) 31-AP7365-25EG-13CT-ND - Cut Tape (CT) 31-AP7365-25EG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-25EG-13 |
Description | IC REG LIN 2.5V 600MA SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3339AKCZ-2.5-R7 | Analog Devices Inc. | 301 | 505-ADP3339AKCZ-2.5-R7CT-ND | 112,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,23530 Kč | 423,53 Kč |
| 250 | 3,91572 Kč | 978,93 Kč |
| 500 | 3,72294 Kč | 1 861,47 Kč |
| 1 000 | 3,56420 Kč | 3 564,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,39655 Kč | 8 491,38 Kč |
| 5 000 | 3,29547 Kč | 16 477,35 Kč |
| 7 500 | 3,24489 Kč | 24 336,67 Kč |
| 12 500 | 3,18882 Kč | 39 860,25 Kč |
| 17 500 | 3,15606 Kč | 55 231,05 Kč |
| 25 000 | 3,12455 Kč | 78 113,75 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

