AP7365-08WG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 4,10903 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7365-08WG-7

DigiKey Part Number
AP7365-08WG-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7365-08WG-7
Description
IC REG LINEAR 0.8V 600MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7365-08WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,86742 Kč8 602,26 Kč
6 0002,78385 Kč16 703,10 Kč
9 0002,74197 Kč24 677,73 Kč
15 0002,69557 Kč40 433,55 Kč
21 0002,66846 Kč56 037,66 Kč
30 0002,64237 Kč79 271,10 Kč
75 0002,58623 Kč193 967,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,86742 Kč
Unit Price with VAT:3,46958 Kč