



AP7363-25D-13 | |
|---|---|
DigiKey Part Number | AP7363-25D-13TR-ND - Tape & Reel (TR) AP7363-25D-13CT-ND - Cut Tape (CT) AP7363-25D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-25D-13 |
Description | IC REG LINEAR 2.5V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7363-25D-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 61dB (120Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.24V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 100 | 5,12350 Kč | 512,35 Kč |
| 250 | 4,74640 Kč | 1 186,60 Kč |
| 500 | 4,51960 Kč | 2 259,80 Kč |
| 1 000 | 4,33294 Kč | 4 332,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,13577 Kč | 10 339,42 Kč |
| 5 000 | 4,01692 Kč | 20 084,60 Kč |
| 7 500 | 3,95739 Kč | 29 680,43 Kč |
| 12 500 | 3,89145 Kč | 48 643,12 Kč |
| 17 500 | 3,85288 Kč | 67 425,40 Kč |
| 25 000 | 3,81582 Kč | 95 395,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





