
AP7361EA-33FGE-7 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-33FGE-7TR-ND - Tape & Reel (TR) 31-AP7361EA-33FGE-7CT-ND - Cut Tape (CT) 31-AP7361EA-33FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-33FGE-7 |
Description | IC REG LIN 3.3V 1A U-DFN3030-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,03160 Kč | 100,79 Kč |
| 100 | 3,46260 Kč | 346,26 Kč |
| 250 | 3,19420 Kč | 798,55 Kč |
| 500 | 3,03212 Kč | 1 516,06 Kč |
| 1 000 | 2,89835 Kč | 2 898,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73338 Kč | 8 200,14 Kč |
| 6 000 | 2,65257 Kč | 15 915,42 Kč |
| 9 000 | 2,61210 Kč | 23 508,90 Kč |
| 15 000 | 2,56730 Kč | 38 509,50 Kč |
| 21 000 | 2,54109 Kč | 53 362,89 Kč |
| 30 000 | 2,51590 Kč | 75 477,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

