


AP7361EA-15SP-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-15SP-13TR-ND - Tape & Reel (TR) 31-AP7361EA-15SP-13CT-ND - Cut Tape (CT) 31-AP7361EA-15SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-15SP-13 |
Description | IC REG LINEAR 1.5V 1A 8-SO-EP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,55280 Kč | 88,82 Kč |
| 100 | 3,05100 Kč | 305,10 Kč |
| 250 | 2,80952 Kč | 702,38 Kč |
| 500 | 2,66380 Kč | 1 331,90 Kč |
| 1 000 | 2,54412 Kč | 2 544,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41762 Kč | 6 044,05 Kč |
| 5 000 | 2,34132 Kč | 11 706,60 Kč |
| 7 500 | 2,30314 Kč | 17 273,55 Kč |
| 12 500 | 2,26083 Kč | 28 260,38 Kč |
| 17 500 | 2,23608 Kč | 39 131,40 Kč |
| 25 000 | 2,21230 Kč | 55 307,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

