Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7361EA-15ER-13

DigiKey Part Number
31-AP7361EA-15ER-13TR-ND - Tape & Reel (TR)
31-AP7361EA-15ER-13CT-ND - Cut Tape (CT)
31-AP7361EA-15ER-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361EA-15ER-13
Description
IC REG LINEAR 1.5V 1A SOT-223R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
-
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,05300 Kč40,53 Kč
253,58640 Kč89,66 Kč
1003,07620 Kč307,62 Kč
2502,83388 Kč708,47 Kč
5002,68732 Kč1 343,66 Kč
1 0002,56680 Kč2 566,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,43930 Kč6 098,25 Kč
5 0002,36244 Kč11 812,20 Kč
7 5002,32395 Kč17 429,62 Kč
12 5002,28131 Kč28 516,38 Kč
17 5002,25640 Kč39 487,00 Kč
25 0002,23243 Kč55 810,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč