
AP7361EA-10ER-13 | |
|---|---|
DigiKey Part Number | 31-AP7361EA-10ER-13TR-ND - Tape & Reel (TR) 31-AP7361EA-10ER-13CT-ND - Cut Tape (CT) 31-AP7361EA-10ER-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-10ER-13 |
Description | IC REG LINEAR 1V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.84V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,58640 Kč | 89,66 Kč |
| 100 | 3,07620 Kč | 307,62 Kč |
| 250 | 2,83388 Kč | 708,47 Kč |
| 500 | 2,68732 Kč | 1 343,66 Kč |
| 1 000 | 2,56680 Kč | 2 566,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,43930 Kč | 6 098,25 Kč |
| 5 000 | 2,36244 Kč | 11 812,20 Kč |
| 7 500 | 2,32395 Kč | 17 429,62 Kč |
| 12 500 | 2,28131 Kč | 28 516,38 Kč |
| 17 500 | 2,25640 Kč | 39 487,00 Kč |
| 25 000 | 2,23243 Kč | 55 810,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

