



AP7361C-Y5-13 | |
|---|---|
DigiKey Part Number | AP7361C-Y5-13DITR-ND - Tape & Reel (TR) AP7361C-Y5-13DICT-ND - Cut Tape (CT) AP7361C-Y5-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-Y5-13 |
Description | IC REG LINEAR POS ADJ 1A SOT89-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 25 | 6,59280 Kč | 164,82 Kč |
| 100 | 5,72770 Kč | 572,77 Kč |
| 250 | 5,31640 Kč | 1 329,10 Kč |
| 500 | 5,06758 Kč | 2 533,79 Kč |
| 1 000 | 4,86276 Kč | 4 862,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,00742 Kč | 10 018,55 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |









