



AP7361C-25SP-13 | |
|---|---|
DigiKey Part Number | AP7361C-25SP-13DITR-ND - Tape & Reel (TR) AP7361C-25SP-13DICT-ND - Cut Tape (CT) AP7361C-25SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-25SP-13 |
Description | IC REG LINEAR 2.5V 1A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 25 | 6,57640 Kč | 164,41 Kč |
| 100 | 5,71360 Kč | 571,36 Kč |
| 250 | 5,30324 Kč | 1 325,81 Kč |
| 500 | 5,05506 Kč | 2 527,53 Kč |
| 1 000 | 4,85075 Kč | 4 850,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,63527 Kč | 11 588,18 Kč |
| 5 000 | 4,50529 Kč | 22 526,45 Kč |
| 7 500 | 4,44027 Kč | 33 302,03 Kč |
| 12 500 | 4,36817 Kč | 54 602,12 Kč |
| 17 500 | 4,32602 Kč | 75 705,35 Kč |
| 25 000 | 4,28551 Kč | 107 137,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

