



AP7361C-25E-13 | |
|---|---|
DigiKey Part Number | AP7361C-25E-13DITR-ND - Tape & Reel (TR) AP7361C-25E-13DICT-ND - Cut Tape (CT) AP7361C-25E-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-25E-13 |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.44V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,08160 Kč | 152,04 Kč |
| 100 | 5,27640 Kč | 527,64 Kč |
| 250 | 4,89104 Kč | 1 222,76 Kč |
| 500 | 4,65828 Kč | 2 329,14 Kč |
| 1 000 | 4,46704 Kč | 4 467,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,26495 Kč | 10 662,38 Kč |
| 5 000 | 4,14324 Kč | 20 716,20 Kč |
| 7 500 | 4,08223 Kč | 30 616,72 Kč |
| 12 500 | 4,01467 Kč | 50 183,38 Kč |
| 17 500 | 3,97515 Kč | 69 565,12 Kč |
| 25 000 | 3,93718 Kč | 98 429,50 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


