



AP7361C-18SP-13 | |
|---|---|
DigiKey Part Number | AP7361C-18SP-13DITR-ND - Tape & Reel (TR) AP7361C-18SP-13DICT-ND - Cut Tape (CT) AP7361C-18SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-18SP-13 |
Description | IC REG LINEAR 1.8V 1A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 6,76960 Kč | 169,24 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| 250 | 5,46200 Kč | 1 365,50 Kč |
| 500 | 5,20666 Kč | 2 603,33 Kč |
| 1 000 | 4,99626 Kč | 4 996,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77427 Kč | 11 935,67 Kč |
| 5 000 | 4,64047 Kč | 23 202,35 Kč |
| 7 500 | 4,57345 Kč | 34 300,88 Kč |
| 12 500 | 4,49923 Kč | 56 240,38 Kč |
| 17 500 | 4,45584 Kč | 77 977,20 Kč |
| 25 000 | 4,41410 Kč | 110 352,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

