


AP7361C-18FGE-7 | |
|---|---|
DigiKey Part Number | 31-AP7361C-18FGE-7TR-ND - Tape & Reel (TR) 31-AP7361C-18FGE-7CT-ND - Cut Tape (CT) 31-AP7361C-18FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-18FGE-7 |
Description | IC REG LIN 1.8V 1A U-DFN3030-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AP7361C-18FGE-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package U-DFN3030-8 (Type E) |
Voltage Dropout (Max) 0.57V @ 1A (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 250 | 5,28224 Kč | 1 320,56 Kč |
| 500 | 5,03364 Kč | 2 516,82 Kč |
| 1 000 | 4,82912 Kč | 4 829,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57665 Kč | 13 729,95 Kč |
| 6 000 | 4,45308 Kč | 26 718,48 Kč |
| 9 000 | 4,39117 Kč | 39 520,53 Kč |
| 15 000 | 4,32262 Kč | 64 839,30 Kč |
| 21 000 | 4,28252 Kč | 89 932,92 Kč |
| 30 000 | 4,24400 Kč | 127 320,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

