Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7361C-10FGE-7

DigiKey Part Number
AP7361C-10FGE-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7361C-10FGE-7
Description
IC REG LINEAR 1V 1A U-DFN3030-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
U-DFN3030-8 (Type E)
Voltage Dropout (Max)
0.84V @ 1A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 24 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,75353 Kč14 260,59 Kč
Manufacturers Standard Package
Unit Price without VAT:4,75353 Kč
Unit Price with VAT:5,75177 Kč