



AP7361-FGE-7 | |
|---|---|
DigiKey Part Number | AP7361-FGE-7DITR-ND - Tape & Reel (TR) AP7361-FGE-7DICT-ND - Cut Tape (CT) AP7361-FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-FGE-7 |
Description | IC REG LINEAR POS ADJ 1A 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AP7361-FGE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34574 Kč | 2 172,87 Kč |
| 1 000 | 4,16516 Kč | 4 165,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94174 Kč | 11 825,22 Kč |
| 6 000 | 3,83249 Kč | 22 994,94 Kč |
| 9 000 | 3,77775 Kč | 33 999,75 Kč |
| 15 000 | 3,71715 Kč | 55 757,25 Kč |
| 21 000 | 3,68169 Kč | 77 315,49 Kč |
| 30 000 | 3,64761 Kč | 109 428,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


